Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMS0361KLXCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AM1580
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.140 |
| 5+ | $15.720 |
| 10+ | $14.300 |
| 25+ | $13.180 |
| 100+ | $11.360 |
| 500+ | $10.150 |
| 1000+ | $9.950 |
Price for:Each
Minimum: 1
Multiple: 1
$17.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS0361KLXCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AM1580
Driver Type-
Impedance8ohm
Power Rating Nom2W
Resonant Frequency300Hz
Sound Pressure Level (SPL)82dB
Speaker ShapeRound with Square Frame
Product Dimensions36.1mm x 36.1mm x 14.5mm
Frequency Range240Hz to 20kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
-
Power Rating Nom
2W
Sound Pressure Level (SPL)
82dB
Product Dimensions
36.1mm x 36.1mm x 14.5mm
Temperature Grade
-
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Impedance
8ohm
Resonant Frequency
300Hz
Speaker Shape
Round with Square Frame
Frequency Range
240Hz to 20kHz
IP Rating
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
