Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMS0401KL-3XCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59AM1582
Your Part Number
71 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.540 |
| 5+ | $18.390 |
| 10+ | $17.220 |
| 25+ | $16.600 |
| 100+ | $15.650 |
| 500+ | $15.630 |
| 1000+ | $15.280 |
Price for:Each
Minimum: 1
Multiple: 1
$19.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS0401KL-3XCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59AM1582
Driver Type-
Impedance8ohm
Power Rating Nom5W
Resonant Frequency430Hz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound with Square Frame
Product Dimensions40.1mm x 40.1mm x 14.5mm
Frequency Range344Hz to 20kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
-
Power Rating Nom
5W
Sound Pressure Level (SPL)
87dB
Product Dimensions
40.1mm x 40.1mm x 14.5mm
Temperature Grade
-
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Impedance
8ohm
Resonant Frequency
430Hz
Speaker Shape
Round with Square Frame
Frequency Range
344Hz to 20kHz
IP Rating
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
