Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCMT-4023S-SMT-TRCopy
Newark Part No.
Full Reel16AN2185
Re-Reel59AM1592
Cut Tape59AM1592
Your Part Number
1,260 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $5.370 | $26.85 |
| Total Price | $26.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $5.370 |
| 10+ | $5.110 |
| 25+ | $4.860 |
| 50+ | $4.600 |
| 100+ | $4.410 |
| 250+ | $4.050 |
| 500+ | $3.720 |
| 1000+ | $3.610 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $3.700 |
| 25000+ | $3.510 |
| 50000+ | $3.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMT-4023S-SMT-TRCopy
Newark Part No.
Full Reel16AN2185
Re-Reel59AM1592
Cut Tape59AM1592
Tones-
Resonant Frequency-
Sound Pressure Level (SPL)70dBA
Drive CircuitExternal
Capacitance-
Transducer MountingSurface Mount
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range2V o-p to 4V o-p
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Sound Pressure Level (SPL)
70dBA
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
2V o-p to 4V o-p
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Resonant Frequency
-
Drive Circuit
External
Transducer Mounting
Surface Mount
IP Rating
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-20°C
Product Range
-
Alternatives for CMT-4023S-SMT-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
