Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCPT-2475-92TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11AN2273
Your Part Number
150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.370 |
| 25+ | $1.640 |
| 100+ | $1.400 |
| 250+ | $1.270 |
| 500+ | $1.180 |
| 1000+ | $1.090 |
| 2500+ | $1.070 |
| 5000+ | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$2.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCPT-2475-92TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11AN2273
Tones-
Sound Pressure Level (SPL)92dB
Resonant Frequency4kHz
Transducer MountingThrough Hole
Drive CircuitExternal
Capacitance0.021µF
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialNoryl
Operating Voltage Range1V p-p to 30V p-p
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tones
-
Resonant Frequency
4kHz
Drive Circuit
External
Lead Wire
-
IP Rating
-
Operating Voltage Range
1V p-p to 30V p-p
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Sound Pressure Level (SPL)
92dB
Transducer Mounting
Through Hole
Capacitance
0.021µF
IP Rating
-
Housing Material
Noryl
Operating Temperature Min
-30°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
