Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoHSE-B20254-056HCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN3850
Product RangeHSE-BX-056H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1500+ | $1.860 |
| 10000+ | $1.820 |
| 25000+ | $1.760 |
Price for:Each
Minimum: 1500
Multiple: 1500
$2,790.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoHSE-B20254-056HCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.16AN3850
Product RangeHSE-BX-056H Series
Packages CooledTO-220
External Width - Metric35mm
External Height - Metric12.7mm
External Length - Metric25.4mm
External Diameter - Metric-
Heat Sink MaterialBlack Anodised Aluminum
External Width - Imperial1.38"
External Height - Imperial0.5"
External Length - Imperial1"
External Diameter - Imperial-
Product RangeHSE-BX-056H Series
SVHCTo Be Advised
Technical Specifications
Packages Cooled
TO-220
External Height - Metric
12.7mm
External Diameter - Metric
-
External Width - Imperial
1.38"
External Length - Imperial
1"
Product Range
HSE-BX-056H Series
External Width - Metric
35mm
External Length - Metric
25.4mm
Heat Sink Material
Black Anodised Aluminum
External Height - Imperial
0.5"
External Diameter - Imperial
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
