Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoPR12-5V-360-1ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16AN4633
Product RangePR12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $1.440 |
| 5000+ | $1.400 |
| 10000+ | $1.360 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPR12-5V-360-1ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16AN4633
Product RangePR12 Series
Contact ConfigurationSPST
Coil Voltage5VDC
Contact Current10A
Product RangePR12 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance70ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
70ohm
Coil Voltage
5VDC
Product Range
PR12 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
