Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoRDS-10S-7229-C-SMTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16AN5979
Product RangeRDS-7229-SMT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 490+ | $3.340 |
| 5040+ | $3.280 |
Price for:Each
Minimum: 490
Multiple: 490
$1,636.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoRDS-10S-7229-C-SMTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16AN5979
Product RangeRDS-7229-SMT Series
Product RangeRDS-7229-SMT Series
Switch MountingSurface Mount
No. of Switch Positions10 Position
Switching Voltage50VDC
Output CodeBCD
Switching Current100mA
Switch ConstructionSealed
Actuator LevelFlushed
SVHCTo Be Advised
Technical Specifications
Product Range
RDS-7229-SMT Series
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
Sealed
SVHC
To Be Advised
Switch Mounting
Surface Mount
Switching Voltage
50VDC
Switching Current
100mA
Actuator Level
Flushed
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
