Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoSJ-435107RSCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.59AM3194
Your Part Number
122 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 10+ | $2.060 |
| 25+ | $1.920 |
| 50+ | $1.820 |
| 100+ | $1.680 |
| 250+ | $1.570 |
| 500+ | $1.540 |
| 1000+ | $1.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSJ-435107RSCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.59AM3194
No. of Contacts6Contacts
GenderJack
Pin Diameter-
Connector MountingThrough Hole Right Angle
Contact PlatingTin Plated Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
6Contacts
Pin Diameter
-
Contact Plating
Tin Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Through Hole Right Angle
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
