Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoSJ-43614-SMT-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59AM3204
Your Part Number
639 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 10+ | $1.610 |
| 25+ | $1.500 |
| 50+ | $1.420 |
| 100+ | $1.310 |
| 250+ | $1.220 |
| 500+ | $1.200 |
| 1000+ | $1.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSJ-43614-SMT-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59AM3204
No. of Contacts7Contacts
GenderJack
Pin Diameter-
Connector MountingSurface Mount Right Angle
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialNylon 10T (Polyamide 10T) Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
7Contacts
Pin Diameter
-
Contact Plating
Gold Flash Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Surface Mount Right Angle
Connector Body Material
Nylon 10T (Polyamide 10T) Body
SVHC
No SVHC (25-Jun-2025)
Alternatives for SJ-43614-SMT-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
