Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoSJ1-3515-SMT-TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AM3212
Product RangeSJ1-351X-SMT Series
Your Part Number
553 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 10+ | $1.600 |
| 25+ | $1.490 |
| 50+ | $1.400 |
| 100+ | $1.300 |
| 250+ | $1.210 |
| 500+ | $1.190 |
| 1000+ | $1.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSJ1-3515-SMT-TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AM3212
Product RangeSJ1-351X-SMT Series
No. of Contacts3Contacts
GenderJack
Pin Diameter3.6mm
Connector MountingSurface Mount Right Angle
Contact PlatingGold Flash over Nickel Plated Contacts
Connector Body MaterialNylon 9T (Polyamide 9T) Body
Product RangeSJ1-351X-SMT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.6mm
Contact Plating
Gold Flash over Nickel Plated Contacts
Product Range
SJ1-351X-SMT Series
Gender
Jack
Connector Mounting
Surface Mount Right Angle
Connector Body Material
Nylon 9T (Polyamide 9T) Body
SVHC
No SVHC (25-Jun-2025)
Alternatives for SJ1-3515-SMT-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
