Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoSJ2-25774B-SMT-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59AM3232
Product RangeSJ2-2577X-SMT Series
Your Part Number
1,200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 10+ | $1.450 |
| 25+ | $1.360 |
| 50+ | $1.260 |
| 100+ | $1.180 |
| 250+ | $1.090 |
| 500+ | $1.060 |
| 1000+ | $1.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSJ2-25774B-SMT-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59AM3232
Product RangeSJ2-2577X-SMT Series
No. of Contacts4Contacts
GenderJack
Pin Diameter2.6mm
Connector MountingSurface Mount Right Angle
Contact PlatingSilver over Nickel Plated Contacts
Connector Body MaterialNylon 10T (Polyamide 10T) Body
Product RangeSJ2-2577X-SMT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
4Contacts
Pin Diameter
2.6mm
Contact Plating
Silver over Nickel Plated Contacts
Product Range
SJ2-2577X-SMT Series
Gender
Jack
Connector Mounting
Surface Mount Right Angle
Connector Body Material
Nylon 10T (Polyamide 10T) Body
SVHC
No SVHC (25-Jun-2025)
Alternatives for SJ2-25774B-SMT-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
