Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoSJ2-35853A-SMT-TRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.11AN9323
Product RangeSJ2-3585X-SMT Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 6000+ | $1.600 |
| 18000+ | $1.400 |
| 30000+ | $1.270 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
$9,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSJ2-35853A-SMT-TRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.11AN9323
Product RangeSJ2-3585X-SMT Series
No. of Contacts3Contacts
GenderJack
Pin Diameter3.5mm
Connector MountingSurface Mount
Contact PlatingNickel Plated Contacts, Silver Plated Contacts
Connector Body MaterialNylon 9T (Polyamide 9T) Body
Product RangeSJ2-3585X-SMT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Nickel Plated Contacts, Silver Plated Contacts
Product Range
SJ2-3585X-SMT Series
Gender
Jack
Connector Mounting
Surface Mount
Connector Body Material
Nylon 9T (Polyamide 9T) Body
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
