Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoSP-2501Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AM3249
Your Part Number
496 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.180 |
| 10+ | $2.840 |
| 25+ | $2.630 |
| 50+ | $2.430 |
| 100+ | $2.280 |
| 250+ | $2.170 |
| 500+ | $2.030 |
| 2500+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$3.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoSP-2501Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AM3249
No. of Contacts1Contacts
Pin Diameter2.5mm
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialPP (Polypropylene) Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
1Contacts
Pin Diameter
2.5mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
PP (Polypropylene) Body
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
