Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoTBP01P1-508-02BECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59AM3355
Product RangeTBLH10-350 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $0.730 |
| 100+ | $0.693 |
| 250+ | $0.645 |
| 500+ | $0.615 |
| 1000+ | $0.577 |
| 2500+ | $0.533 |
| 5000+ | $0.487 |
Price for:Each
Minimum: 10
Multiple: 10
$7.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoTBP01P1-508-02BECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59AM3355
Product RangeTBLH10-350 Series
Pitch Spacing5.08mm
No. of Positions2Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage320V
Block OrientationPress Fit Vertical
Product RangeTBLH10-350 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
20A
Block Orientation
Press Fit Vertical
SVHC
No SVHC (25-Jun-2025)
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
320V
Product Range
TBLH10-350 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
