Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoUJ32-1-C-H-G1-MSMT-P24-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel16AN9601
Re-Reel99AM6815
Cut Tape99AM6815
Your Part Number
1,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.990 | $1.99 |
| Total Price | $1.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.990 |
| 10+ | $1.890 |
| 25+ | $1.810 |
| 50+ | $1.710 |
| 100+ | $1.650 |
| 250+ | $1.510 |
| 500+ | $1.390 |
| 1000+ | $1.350 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoUJ32-1-C-H-G1-MSMT-P24-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel16AN9601
Re-Reel99AM6815
Cut Tape99AM6815
USB Connector TypeUSB Type C
USB StandardUSB 3.2 Gen 1
No. of Positions24Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB 3.2 Gen 1
No. of Positions
24Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Alternatives for UJ32-1-C-H-G1-MSMT-P24-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
