Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoUP32-C-F-G-FL-3-P24-TRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12AN0809
Product RangeUP32 Series
Your Part Number
350 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 350+ | $1.350 |
| 500+ | $1.250 |
| 1000+ | $1.210 |
Price for:Each (Supplied on Full Reel)
Minimum: 350
Multiple: 350
$472.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoUP32-C-F-G-FL-3-P24-TRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12AN0809
Product RangeUP32 Series
USB Connector TypeUSB Type C
USB StandardUSB 3.2 Gen 1
No. of Positions24Positions
Connector MountingThrough Hole Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeUP32 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
USB Type C
Gender
Plug
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
UP32 Series
USB Standard
USB 3.2 Gen 1
No. of Positions
24Positions
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
