Print Page
CL10B103KC8WPNC
SMD Multilayer Ceramic Capacitor, 0.01 µF, 100 V, 0603 [1608 Metric], ± 10%, X7R, CL Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL10B103KC8WPNC
Newark Part No.70AH5893
Product RangeCL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
20000+ | $0.014 |
Price for:Each (Supplied on Full Reel)
Minimum: 200000
Multiple: 4000
$2,800.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL10B103KC8WPNC
Newark Part No.70AH5893
Product RangeCL Series
Technical Datasheet
Capacitance10000pF
Voltage(DC)100V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCL Series
Operating Temperature Min-55°C
Product Length1.6mm
Product Width0.85mm
Operating Temperature Max125°C
Capacitor TerminalsWraparound
QualificationAEC-Q200
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
10000pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Operating Temperature Min
-55°C
Product Width
0.85mm
Capacitor Terminals
Wraparound
SVHC
No SVHC (10-Jun-2022)
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
CL Series
Product Length
1.6mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for CL10B103KC8WPNC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate