10000pF SMD MLCC Multilayer Ceramic Capacitors:

13 Products Found

We offer a wide range of SMD MLCC Multilayer Ceramic Capacitors for designers seeking to develop miniature, high-performance electronic devices

KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from −55°C to +125°C.

KYOCERA AVX offers a wide range of surface mount MLCCs for commercial applications to mission critical space applications. KYOCERA AVX MLCCs are available in various case sizes, capacitance values, voltage ratings, and termination options.

KYOCERA AVX Surface Mount MLCCs are available in both Class 1 and Class 2 formulations. Temperature compensating formulation are Class 1, and temperature stable and general application formulations are classified as Class 2.

Johanson Dielectrics offers a wide range of standard surface mount ceramic chip capacitors with NP0, X7R, and X5R dielectrics rated from 10 to 200 VDC. These MLCCs have barrier terminations and come in tape and reel packaging.

General Specifications:

  • Case Sizes: 0201 - 1812
  • Rated Voltage: 10, 16, 25, 50, 100, 200 V
  • Dielectrics Type: NP0, X7R, X5R
  • Capacitance Range: 0.5 pF - 0.33 μF

Note that some models have been discontinued. Others will remain available, but only for existing customers.

Due to the acceleration in the shift to energy conservation and the Internet of Things, the demand for high-performance capacitors is expected to increase over the medium to long-term. In particular, multilayer ceramic capacitors are essential for creating miniature and high-performance electronic devices. TAIYO YUDEN offers a broad lineup of small size, low profile, high capacitance value,and high reliability products from the initial materials used to development and production to meet customer needs.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Product Range
Product Length
Product Width
Capacitor Terminals
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
68AJ2439

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.050
20000+
$0.043
30000+
$0.037
Min: 10000 / Mult: 10000
10000pF
100V
0402 [1005 Metric]
± 20%
X7R
M Series
1.02mm
0.5mm
Wraparound
-55°C
125°C
AEC-Q200
68AJ2437

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.050
20000+
$0.043
30000+
$0.037
Min: 10000 / Mult: 10000
10000pF
100V
0402 [1005 Metric]
± 10%
X7R
M Series
1.02mm
0.5mm
Wraparound
-55°C
125°C
AEC-Q200
68AJ2438

RoHS

Each (Supplied on Cut Tape)
5000+
$0.062
Min: 10000 / Mult: 10000
Min: 10000 / Mult: 10000
10000pF
100V
0402 [1005 Metric]
± 20%
X7R
M Series
1.02mm
0.5mm
Wraparound
-55°C
125°C
AEC-Q200
74AH2885

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.056
20000+
$0.048
30000+
$0.041
Min: 10000 / Mult: 10000
10000pF
100V
0402 [1005 Metric]
± 20%
X7R
M Series
1.02mm
0.5mm
Wraparound
-55°C
125°C
AEC-Q200
74AH2884

RoHS

Each (Supplied on Cut Tape)
5000+
$0.067
Min: 10000 / Mult: 10000
Min: 10000 / Mult: 10000
10000pF
100V
0402 [1005 Metric]
± 20%
X7R
M Series
1.02mm
0.5mm
Wraparound
-55°C
125°C
AEC-Q200
70AH5871

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.012
Min: 300000 / Mult: 10000
10000pF
25V
0402 [1005 Metric]
± 10%
X7R
CL Series
1.02mm
0.5mm
Wraparound
-55°C
125°C
AEC-Q200
70AH5891

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.016
Min: 200000 / Mult: 4000
10000pF
50V
0603 [1608 Metric]
± 10%
X7R
CL Series
1.6mm
0.85mm
Wraparound
-55°C
125°C
AEC-Q200
70AH5893

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.014
Min: 200000 / Mult: 4000
10000pF
100V
0603 [1608 Metric]
± 10%
X7R
CL Series
1.6mm
0.85mm
Wraparound
-55°C
125°C
AEC-Q200
67AK8424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.230
Min: 50000 / Mult: 50000
10000pF
6.3V
008004 [0201 Metric]
± 10%
X5R
MLAS Series
0.25mm
0.125mm
Wraparound
-55°C
85°C
-
67AK8427

RoHS

Each (Supplied on Full Reel)
Full Reel
50000+
$0.088
Min: 50000 / Mult: 50000
10000pF
6.3V
008004 [0201 Metric]
± 20%
X5R
MLAS Series
0.25mm
0.125mm
Wraparound
-55°C
85°C
-
67AK8425

RoHS

Each (Supplied on Full Reel)
Full Reel
50000+
$0.151
Min: 50000 / Mult: 50000
10000pF
6.3V
008004 [0201 Metric]
± 10%
X5R
MLAS Series
0.25mm
0.125mm
Wraparound
-55°C
85°C
-
76AK4962

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.032
Min: 8000 / Mult: 8000
10000pF
100V
0603 [1608 Metric]
± 10%
X7R
C Series KEMET
1.6mm
0.8mm
Standard Terminal
-55°C
125°C
AEC-Q200
67AK8426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.159
Min: 50000 / Mult: 50000
10000pF
6.3V
008004 [0201 Metric]
± 20%
X5R
MLAS Series
0.25mm
0.125mm
Wraparound
-55°C
85°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK