Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN MLASJ021SB5103KWNA01 SMD Multilayer Ceramic Capacitor, 0.01 µF, 6.3 V, 008004 [0201 Metric], ± 10%, X5R](https://canada.newark.com/productimages/standard/en_US/53AJ6346-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoMLASJ021SB5103KWNA01Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel67AK8425
Cut Tape67AK8424
Product RangeMLAS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 50000 | $0.242 | $12,100.00 |
| Total Price | $12,100.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 50000+ | $0.242 |
Full Reel
| Quantity | Price |
|---|---|
| 50000+ | $0.159 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMLASJ021SB5103KWNA01Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel67AK8425
Cut Tape67AK8424
Product RangeMLAS Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)6.3V
Capacitor Case / Package008004 [0201 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeMLAS Series
Product Length0.25mm
Product Width0.125mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
008004 [0201 Metric]
Dielectric Characteristic
X5R
Product Length
0.25mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Product Range
MLAS Series
Product Width
0.125mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
