Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoHMK105B7103MVHFE
Newark Part No.74AH2885
Product RangeM Series
Also Known AsMBASH105SB7103MFCA01, MMASH105SB7103MFCA01, MCASH105SB7103MFCA01, MCASH105SB7103MFCA1J
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
10000+ | $0.056 |
20000+ | $0.048 |
30000+ | $0.041 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$560.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoHMK105B7103MVHFE
Newark Part No.74AH2885
Product RangeM Series
Also Known AsMBASH105SB7103MFCA01, MMASH105SB7103MFCA01, MCASH105SB7103MFCA01, MCASH105SB7103MFCA1J
Technical Datasheet
Capacitance10000pF
Voltage(DC)100V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeM Series
Product Length1.02mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Width0.5mm
Capacitor TerminalsWraparound
QualificationAEC-Q200
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
10000pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1.02mm
Operating Temperature Max
125°C
Capacitor Terminals
Wraparound
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Product Range
M Series
Operating Temperature Min
-55°C
Product Width
0.5mm
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for HMK105B7103MVHFE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate