Print Page
Product Information
ManufacturerSAMSUNG
Manufacturer Part NoSPMWHD32AMD5XAT3S0Copy
Newark Part No.97AC7991
Product RangeLM301B
Product RangeLM301B
LED ColorWhite
Viewing Angle120°
Luminous Flux @ Test42lm
CCT4000K
Forward Current If Max200mA
Forward Voltage @ Test2.7V
Forward Current @ Test65mA
Power Dissipation Pd300mW
SVHCTo Be Advised
Technical Specifications
Product Range
LM301B
Viewing Angle
120°
CCT
4000K
Forward Voltage @ Test
2.7V
Power Dissipation Pd
300mW
LED Color
White
Luminous Flux @ Test
42lm
Forward Current If Max
200mA
Forward Current @ Test
65mA
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

