Print Page
375 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.170 |
| 5+ | $60.840 |
| 10+ | $59.490 |
| 25+ | $56.430 |
Price for:Each
Minimum: 1
Multiple: 1
$62.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoASP-184329-01Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.95AM9518
Product RangeASP
Mezzanine Connector TypeArray, Female
Pitch Spacing1.27mm
No. of Rows14Rows
No. of Contacts560Contacts
Connector MountingSurface Mount
Contact Material-
Contact Plating-
Product RangeASP
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Array, Female
No. of Rows
14Rows
Connector Mounting
Surface Mount
Contact Plating
-
Contact Termination Type
Surface Mount
Pitch Spacing
1.27mm
No. of Contacts
560Contacts
Contact Material
-
Product Range
ASP
SVHC
No SVHC (04-Feb-2026)
Alternatives for ASP-184329-01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

