Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoECUE-08-013-T2-FF-02-1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.17AN5276
Product RangeFireFly, Micro Flyover System ECUE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $130.330 |
Price for:Each
Minimum: 1
Multiple: 1
$130.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoECUE-08-013-T2-FF-02-1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.17AN5276
Product RangeFireFly, Micro Flyover System ECUE Series
No. of Positions8Positions
Connector Pitch-
No. of Rows-
Cable Length - Metric130mm
Cable Length - Imperial5.1"
Product RangeFireFly, Micro Flyover System ECUE Series
Wire Gauge34AWG
Jacket ColorBlue
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
8Positions
No. of Rows
-
Cable Length - Imperial
5.1"
Wire Gauge
34AWG
SVHC
No SVHC (04-Feb-2026)
Connector Pitch
-
Cable Length - Metric
130mm
Product Range
FireFly, Micro Flyover System ECUE Series
Jacket Color
Blue
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
