Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoECUE-12-007-C1-FF-01-1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.17AN5280
Product RangeFireFly, Micro Flyover System ECUE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $95.390 |
Price for:Each
Minimum: 1
Multiple: 1
$95.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoECUE-12-007-C1-FF-01-1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.17AN5280
Product RangeFireFly, Micro Flyover System ECUE Series
No. of Positions12Positions
Connector Pitch-
No. of Rows-
Cable Length - Metric70mm
Cable Length - Imperial2.8"
Product RangeFireFly, Micro Flyover System ECUE Series
Wire Gauge38AWG
Jacket ColorBlue
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
12Positions
No. of Rows
-
Cable Length - Imperial
2.8"
Wire Gauge
38AWG
SVHC
No SVHC (04-Feb-2026)
Connector Pitch
-
Cable Length - Metric
70mm
Product Range
FireFly, Micro Flyover System ECUE Series
Jacket Color
Blue
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
