Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoFW-13-03-G-D-144-179-P-FRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AM5584
Product RangeFlex Stack FW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 325+ | $6.040 |
| 975+ | $5.300 |
Price for:Each (Supplied on Full Reel)
Minimum: 325
Multiple: 325
$1,963.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFW-13-03-G-D-144-179-P-FRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AM5584
Product RangeFlex Stack FW Series
Product RangeFlex Stack FW Series
No. of Contacts26Contacts
Pitch Spacing1.27mm
GenderHeader
Contact Termination TypeSolder
No. of Rows2Rows
Stacking Height3.66mm
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Connector MountingSurface Mount Straight
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Flex Stack FW Series
Pitch Spacing
1.27mm
Contact Termination Type
Solder
Stacking Height
3.66mm
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
26Contacts
Gender
Header
No. of Rows
2Rows
Contact Plating
Gold Plated Contacts
Connector Mounting
Surface Mount Straight
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
