Print Page
IMD-15-T
IDC Connector, Board In Connector, 2.54 mm, 2 Row, 30 Contacts, Cable Mount, Through Hole Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | IMD-15-TCopy |
| Newark Part No. | 84T0301 |
| Product Range | IMD Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8.790 |
| 5+ | $8.550 |
| 10+ | $8.310 |
| 25+ | $8.070 |
| 50+ | $7.640 |
| 100+ | $7.440 |
| 250+ | $7.300 |
Price for:Each
Minimum: 1
Multiple: 1
$8.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | IMD-15-TCopy |
| Newark Part No. | 84T0301 |
| Product Range | IMD Series |
| Technical Datasheet | |
| IDC Connector Type | Board In Connector |
| Contact Gender | - |
| Pitch Spacing | 2.54mm |
| Product Range | IMD Series |
| No. of Rows | 2 Row |
| No. of Contacts | 30Contacts |
| Connector Mounting | Cable Mount, Through Hole Mount |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Beryllium Copper |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IDC Connector Type | Board In Connector |
|---|---|
| Pitch Spacing | 2.54mm |
| No. of Rows | 2 Row |
| Connector Mounting | Cable Mount, Through Hole Mount |
| Contact Material | Beryllium Copper |
| Contact Gender | - |
|---|---|
| Product Range | IMD Series |
| No. of Contacts | 30Contacts |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
