Print Page
135 In Stock
225 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 10+ | $1.840 |
| 100+ | $1.600 |
| 250+ | $1.420 |
| 500+ | $1.280 |
| 1000+ | $1.170 |
| 2500+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$2.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Positions
Product Range
MNT
SVHC
No SVHC (04-Feb-2026)
For Use With
Samtec TSW, MTSW, TLW, DW, EW, ZW, HW, & TSM Series Headers
Pitch Spacing
2.54mm
RoHS Phthalates Compliant
Yes
Alternatives for MNT-102-BK-G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

