Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSCRES-G-00.50-D-C5ECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45AJ7668
Product RangeSCRES Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.220 |
| 5+ | $38.980 |
| 10+ | $37.480 |
| 25+ | $35.500 |
| 50+ | $33.520 |
Price for:Each
Minimum: 1
Multiple: 1
$40.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSCRES-G-00.50-D-C5ECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45AJ7668
Product RangeSCRES Series
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Jack
Cable Construction-
Jacket Color-
Cable Length - Metric500mm
Cable Length - Imperial19.68"
Product RangeSCRES Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LAN Category
Cat5e
Cable Construction
-
Cable Length - Metric
500mm
Product Range
SCRES Series
Connector to Connector
RJ45 Plug to RJ45 Jack
Jacket Color
-
Cable Length - Imperial
19.68"
SVHC
No SVHC (04-Feb-2026)
Alternatives for SCRES-G-00.50-D-C5E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
