Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSMH-106-02-L-SCopy
Newark Part No.85W9094
IC FunctionCarbon Monoxide Detector Companion IC
Supply Voltage Min2V
Supply Voltage Max5V
IC Package TypeSSOP
No. of Pins20Pins
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Function
Carbon Monoxide Detector Companion IC
Supply Voltage Max
5V
No. of Pins
20Pins
Operating Temperature Max
60°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
2V
IC Package Type
SSOP
Operating Temperature Min
-10°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
