Print Page
194 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.460 |
| 100+ | $1.230 |
| 500+ | $1.030 |
| 1000+ | $0.880 |
| 2500+ | $0.818 |
| 5000+ | $0.785 |
| 10000+ | $0.756 |
Price for:Each
Minimum: 10
Multiple: 10
$14.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Positions
Product Range
SNT
For Use With
TSW, HTSW, MTSW, HMTSW, TLW, DW, EW, ZW, HW, TSM, BST, PHT Board to Board Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SNT-100-BK-H-H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

