Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9RA0624G4001Copy
Newark Part No.44AM4794
Product RangeSan Ace 60 9RA Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.040 |
| 5+ | $42.040 |
| 10+ | $38.050 |
| 25+ | $35.070 |
| 50+ | $34.570 |
| 100+ | $34.070 |
Price for:Each
Minimum: 1
Multiple: 1
$46.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RA0624G4001Copy
Newark Part No.44AM4794
Product RangeSan Ace 60 9RA Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM28.2CFM
Noise Rating36dBA
Power Rating1.92W
Rated Speed5600rpm
Power Connection Type4 Lead Wires, Pulse Sensor
Current Rating80mA
IP Rating-
IP Rating-
Air Flow - m3/min0.8m³/min
Static Pressure69Pa
Product RangeSan Ace 60 9RA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
36dBA
Rated Speed
5600rpm
Current Rating
80mA
IP Rating
-
Static Pressure
69Pa
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
28.2CFM
Power Rating
1.92W
Power Connection Type
4 Lead Wires, Pulse Sensor
IP Rating
-
Air Flow - m3/min
0.8m³/min
Product Range
San Ace 60 9RA Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
