Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9RA0624S4001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.44AM4797
Product RangeSan Ace 60 9RA Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $40.950 |
| 5+ | $37.690 |
| 10+ | $34.410 |
| 25+ | $31.720 |
| 50+ | $31.270 |
| 100+ | $30.810 |
| 250+ | $29.790 |
| 5000+ | $28.760 |
Price for:Each
Minimum: 1
Multiple: 1
$40.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RA0624S4001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.44AM4797
Product RangeSan Ace 60 9RA Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM23.3CFM
Noise Rating30dBA
Power Rating1.44W
Rated Speed4600rpm
Power Connection Type4 Lead Wires, Pulse Sensor
Current Rating60mA
IP Rating-
IP Rating-
Air Flow - m3/min0.66m³/min
Static Pressure46Pa
Product RangeSan Ace 60 9RA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
30dBA
Rated Speed
4600rpm
Current Rating
60mA
IP Rating
-
Static Pressure
46Pa
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
23.3CFM
Power Rating
1.44W
Power Connection Type
4 Lead Wires, Pulse Sensor
IP Rating
-
Air Flow - m3/min
0.66m³/min
Product Range
San Ace 60 9RA Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
