Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9RA0848S4001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.44AM4807
Product RangeSan Ace 80 9RA Series
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.160 |
| 5+ | $58.580 |
| 10+ | $52.980 |
| 25+ | $52.940 |
| 50+ | $50.950 |
| 100+ | $50.750 |
| 250+ | $50.550 |
| 5000+ | $49.540 |
Price for:Each
Minimum: 1
Multiple: 1
$64.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RA0848S4001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.44AM4807
Product RangeSan Ace 80 9RA Series
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM38.5CFM
Noise Rating31dBA
Power Rating2.4W
Rated Speed3900rpm
Power Connection Type4 Lead Wires, Pulse Sensor
Current Rating50mA
IP Rating-
IP Rating-
Air Flow - m3/min1.09m³/min
Static Pressure50Pa
Product RangeSan Ace 80 9RA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
31dBA
Rated Speed
3900rpm
Current Rating
50mA
IP Rating
-
Static Pressure
50Pa
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
38.5CFM
Power Rating
2.4W
Power Connection Type
4 Lead Wires, Pulse Sensor
IP Rating
-
Air Flow - m3/min
1.09m³/min
Product Range
San Ace 80 9RA Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
