Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9RA1412S1001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.79AK1372
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $193.280 |
| 5+ | $185.340 |
| 10+ | $177.390 |
| 25+ | $173.680 |
| 50+ | $169.960 |
| 100+ | $166.570 |
| 10000+ | $163.160 |
Price for:Each
Minimum: 1
Multiple: 1
$193.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RA1412S1001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.79AK1372
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size140mm
External Depth38mm
Bearing Type-
Air Flow - CFM187CFM
Noise Rating49dBA
Power Rating9W
Rated Speed3750rpm
Power Connection Type4 Lead Wires
Current Rating750mA
IP Rating-
IP Rating-
Air Flow - m3/min5.3m³/min
Product Range-
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
140mm
Bearing Type
-
Noise Rating
49dBA
Rated Speed
3750rpm
Current Rating
750mA
IP Rating
-
Product Range
-
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
187CFM
Power Rating
9W
Power Connection Type
4 Lead Wires
IP Rating
-
Air Flow - m3/min
5.3m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
