Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9WPA1224G4001Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.12AN5277
Product RangeSan Ace 120W 9WPA Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $187.670 |
| 5+ | $173.100 |
| 10+ | $158.530 |
| 25+ | $152.000 |
| 50+ | $145.460 |
| 100+ | $142.550 |
| 10000+ | $139.640 |
Price for:Each
Minimum: 1
Multiple: 1
$187.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WPA1224G4001Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.12AN5277
Product RangeSan Ace 120W 9WPA Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM117CFM
Noise Rating46dBA
Power Rating6W
Rated Speed4250rpm
Power Connection Type4 Lead Wires, Pulse Sensor
Current Rating250mA
IP RatingIP68
IP RatingIP68
Air Flow - m3/min3.3m³/min
Static Pressure135Pa
Product RangeSan Ace 120W 9WPA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Precision Ball Bearing
Noise Rating
46dBA
Rated Speed
4250rpm
Current Rating
250mA
IP Rating
IP68
Static Pressure
135Pa
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
117CFM
Power Rating
6W
Power Connection Type
4 Lead Wires, Pulse Sensor
IP Rating
IP68
Air Flow - m3/min
3.3m³/min
Product Range
San Ace 120W 9WPA Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
