Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 1+ | $294.300 |
| 5+ | $288.780 |
| 10+ | $283.830 |
| 25+ | $280.620 |
| 50+ | $274.770 |
Price for:Each
Minimum: 1
Multiple: 1
$294.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part NoSP2563-5160
Newark Part No.79Y0097
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size56mm
Coil TypeBipolar
Step Angle1.8°
Torque Max1N-m
Current Rating2A
Voltage Rating Max250VAC
No. of Wires4
External Length81.5mm
Shaft Diameter6.35mm
Product Range-
Shaft Length19.1mm
SVHCTo Be Advised
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
1N-m
Voltage Rating Max
250VAC
External Length
81.5mm
Product Range
-
SVHC
To Be Advised
Motor Size
56mm
Step Angle
1.8°
Current Rating
2A
No. of Wires
4
Shaft Diameter
6.35mm
Shaft Length
19.1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
