Power management
Analog Devices’ power management ICs and power modules provide the foundation for powering today’s and tomorrow’s innovations across all markets.
Important Notice,
Power management
Analog Devices’ power management ICs and power modules provide the foundation for powering today’s and tomorrow’s innovations across all markets.
Our high-performance power management solutions meet stringent power requirements with leading-edge design and packaging technologies, including unmatched power densities, ultralow-noise technology, and superior reliability. These features ensure systems operate at their optimal efficiency, speed, and power levels, while increasing feature density and reducing the cost of ownership.
Supported by the industry’s most comprehensive start-to-finish power design tool suite, along with highly configurable power interconnect solutions, ADI’s low complexity power management solutions help our customers accelerate time-to-market while delivering best-in-class performance.

ADI’s innovations in power semiconductors deliver improved power efficiency and density, supporting the development of sustainable, next-generation technology. From precision instrumentation to smart digital factories, and artificial intelligence at the edge, ADI’s intelligent power management solutions minimize energy losses and noise, boosting overall system accuracy, bandwidth, and computing capacity.
Our leading design and simulation tools, including LTspice®, speed up the selection and optimization of power systems design. Reference designs, evaluation platforms and µModules® enable rapid adoption of proven power solutions.
| Buck | |||||||
|---|---|---|---|---|---|---|---|
| LT8609 | LT8615 | LT8640A | LT8608 | LT8602 | LT8640A | LT8652S | LT8608S |
| Boost | ||||||
|---|---|---|---|---|---|---|
| LT8364 | LT8331 | LT8330 | LTC7804 | LTC3786 | LT8365 | LT8362 |
| LDO | ||||||||||
|---|---|---|---|---|---|---|---|---|---|---|
| ADP7118 | LT3045 | ADP150 | LT3060 | LT3065 | LT1762 | ADP151 | LT3097 | LT3073 | LT3041 | LT3042 |
| Supervisory | |||||
|---|---|---|---|---|---|
| MAX16193 | MAX6747 | MAX16136 | MAX16137 | MAX6369 | MAX20480 |
| Buck-boost | |||||||
|---|---|---|---|---|---|---|---|
| LT8390 | LT8705A | LT8705 | LT8210 | LT8390A | LT3154 | LTC7878 | LT8350 |
| Protection device | |||||||||
|---|---|---|---|---|---|---|---|---|---|
| MAX17609 | MAX17557 | LT4363 | LTC4367 | MAX17527A | MAX17615 | MAX14571 | MAX16126 | MAX14572 |
The Signal Chain Power (SCP) configurator application is a companion software tool for [the signal chain power series of hardware evaluation boards.
LTspice® is a high performance SPICE simulation software, schematic capture and waveform viewer with enhancements and models for easing the simulation of analog circuits. Included in the download of LTspice are macromodels for a majority of Analog Devices switching regulators, amplifiers, as well as a library of devices for general circuit simulation.
The LTpowerCAD® program is a complete power supply design tool that can significantly ease power supply design. It provides recommendations for component values and performance estimates specific to the user’s application with Analog Devices power products. Also included within the LTpowerCAD platform is®, a system-level power architecture design tool.