0
0 Items$0.00

Power Without Compromise

Validate multi-kilowatt devices faster in less space — without sacrificing performance or programmability

High-Density, High-Performance Power

High-Density Power

Up to 3.4 kW in 1U. Half-rack 1U units maximize compact rack space.

Regenerative Power

Up to 6 kW in 1U with integrated eLoad. Parallelable as a single 192 kW DC supply.

Regenerative Electronic Load

Up to 6 kW in 1U. Parallelable as a single 192 kW DC eLoad.

Redefine Power Testing

It's time to transform the way you test

Explore Products

dp5700

DP5700 Series High-Density Power Supplies

  • 1.5 kW, 3.4 kW
  • Max voltage: 600 V
  • Max current: 340 A
  • Available in half-rack width and 1U sizes
  • Removable SD memory ensures data remains classified

View Datasheet ▶

rp5900

RP5900 Series Regenerative Power Supplies

  • 2 kW, 4 kW, 6 kW, 12 kW
  • Max voltage: 800 V
  • Max current: 240 A
  • Available in 1U and 2U sizes
  • Bidirectional power sourcing with up to 95% of energy returned to the grid

View Datasheet ▶

el4900

EL4900 Series Regenerative Electronic Loads

  • 2 kW, 4 kW, 6 kW, 12 kW
  • Max voltage: 800 V
  • Max current: 240 A
  • Available in 1U and 2U sizes
  • Bidirectional power sinking with up to 95% of energy returned to the grid

View Datasheet ▶

Power-Packed for Your Rack

No-Code Automation

Accelerate testing and shorten design cycles with automation that requires no coding. Log and apply live battery discharge curves to emulate long-term performance in real time while maintaining full test coverage.

Compact Testing

Maximize test capacity without expanding your footprint. Our high-power ATE system supplies deliver 1.5 kW to 12 kW in just 1–3 rack units, with half-rack options that pack more punch in less space.

Scalable High-Power Output

Expand your test system as needs grow. By paralleling units, our high-power ATE system supplies deliver up to 192 kW — providing the headroom required for today’s most demanding applications.

Regenerative Power

Reduce energy waste and lower costs with regenerative power supplies and electronic loads. These models return up to 95% of power to the grid during extended tests such as battery cycling.