Focus sentinel
Important Information:
Due to recent system changes, processing times may be longer than normal. We appreciate your understanding and continued partnership.
Focus sentinel
0
0 Items$0.00

High power, High performance, Compact - Panasonic AEC-Q200 Passive Components

Discover the full potential of Panasonic capacitors, inductors, and resistors!

Drive with confidence, innovate with Panasonic. As a leading manufacturer, we provide high-performance, high-resistance, and cost-effective passive components designed for the demanding automotive industry. Whether developing Battery Management Systems (BMS), Converters and Inverters, In-vehicle Infotainment, Electric Power Steering (EPS), or Advanced Driver Assistance Systems (ADAS), Panasonic offers a wide range of capacitors, inductors, and resistors to power your next-generation vehicle.

Capacitors

Compact, powerful, and efficient - Panasonic's capacitors ensure your performance and durability

Aluminum Electrolytic Capacitors

Aluminum Electrolytic Capacitors

Your reliable capacitor for all automotive capacitor needs • High Capacitance in small size: Up to 22,000 µF, • High voltage up to 450V • Specialized in high ripple current and low ESR with low leakage current • Excellent Anti-Vibration Performance withstand up to 30G

Hybrid Capacitors

Hybrid Capacitors

Technology leader of Hybrid Capacitor technology • Capacitance up to 1,000µF with high ripple current up to 6.1A rms • Minimal Leakage Current: Reduces energy loss and improves overall efficiency • High temperature up to 150 °C • Excellent Anti-Vibration Performance withstand 30G

Inductors

No. 1 Global share in Automotive, low DCR, high saturation current, and low power loss

Power Inductors - Low Profile

Power Inductors - Low Profile

P2P Competitive and Low Cost • Max 3 - 4mm height • Size : 5 - 10mm • Inductance : 0.105 - 100uH • Saturation Current up to 34.6A

Power Inductors - High Vibration Resistant

Power Inductors - High Vibration Resistant

Vibration Proof up to 50G • Vibration Proof up to 50G • High Performance with Low Power Loss • Size : 7 - 10mm • Inductance : 0.68 to 47uH • Saturation Current up to 32.3A

Power Inductors - Large Current

Power Inductors - Large Current

High Current with Smaller Size • 1/2 package size than Competitors • Size : 12 & 15mm • Inductance : 0.33 - 4.7uH • Saturation Current up to 103A

Resistors

Resistors designed for harsh environments, contributing to miniaturization

High Power Resistor: ERJP & ERJB/D series

High Power Resistor: ERJP & ERJB/D series

High Power in Smaller Case Size • ERJP series: Unique trimming shape for efficient surge energy distribution • Down Sizing from larger components • e.g. 1206 standard type → 0603 High Power type (0.25W) • ERJB/D series: Wide-Terminal Structure offers better solder joint reliability under thermal cycling • Special inner structure with segmented resistive elements for superior heat dissipation and higher power handling capability • Low TCR type available (100ppm: ERJD series)

High Precision Thin Film Resistor: ERA series

High Precision Thin Film Resistor: ERA series

High Reliability with Stable, Accurate Performance • High Accuracy: TCR down to ±10ppm, Tolerance down to ±0.05% • Stable at high temperature and humidity • 85 ℃ 85 % RH rated load • Category temperature range : –55 ℃ to +155 ℃ • Ideal for automotive precision circuits, including: Sensor signal conditioning: ADAS (cameras, radar systems), Braking and Steering control • Voltage monitoring: BMS • High accuracy signal processing: Engine and Transmission control

High Voltage Resistor: ERA8P series

High Voltage Resistor: ERA8P series

Reduce Component Count for High Voltage Applications • Limiting element voltage: 500V • High Accuracy: TCR down to ±15ppm, Tolerance down to ±0.1% • Resistance range: 160k to 1MΩ • Significant PCB Space & Cost saving • e.g. Replace 10 × 0805 Thin film resistors (300kΩ) with 3 × ERA8P (1206 / 1MΩ) • → 1/3 components count, PCB size 48% down

Videos

Why choose Panasonic hybrid capacitors?

Panasonic resistor solutions for replacing metal plate technology

Having heat issues with power inductors? Check out Panasonic!

Are you looking for a low-cost electrolytic capacitor? Meet Panasonic FN Series