Smarter Solutions for Opto & Digital Isolation Start Here
Step into the future of safe, efficient, and ultra‑compact design with Toshiba’s cutting‑edge opto and digital isolation technologies. From high‑performance photocouplers to robust solid‑state relays and Toshiba delivers the precision and protection modern systems demand. Engineered to elevate safety, slash power consumption, and shrink device footprints, these innovative solutions empower designers to build smarter, faster, and more reliable products than ever before.
Featured Product
Toshiba new DCM34xx0 4-channel automotive high-speed digital isolators

Key Features and Performance
- Toshiba has recently launched its first lineup of AEC-Q100 qualified, 4-channel digital isolators. The new DCM34xx0 series has been designed to provide common-mode transient immunity (CMTI) of 100kV/μs (typ.) at data transmission rates up to 50Mbps in applications like on-board chargers (OBC) and battery management systems (BMS) for hybrid-electric vehicles (HEV) and electric vehicles (EV).
- This new series of digital isolation devices leverages the unique features of Toshiba's proprietary magnetic coupling technology to deliver high CMTI of 100kV/μs (typ.) at supply voltages (VDD1=VDD2) from 3.0 to 5.5V with a common-mode voltage (VCM) of 1500V. This makes them highly resistant to common-mode electrical noise at the input and output nodes, thereby ensuring they can deliver stable equipment control signals for reliable equipment operations.
- These 4-channel devices offer flexible configuration options: 4 forward-only channels, 3 forward with 1 reverse channel, or 2 forward with 2 reverse channels, catering for various design needs. They provide low pulse-width distortion of just 0.8ns (typ.) and are suitable for multi-channel high-speed communication applications, including non-automotive uses such as I/O interfaces with SPI communications.
- Devices in this series are available in the 16-pin SOIC-16W package and offer stable operation in temperatures ranging from -40°C to 125°C.
Products
Photocouplers
Gate Driver Photocouplers
These photocouplers are suitable for driving IGBT/MOSFET gates. The lineup includes a wide range of products, including those with a built-in overcurrent protection function and 6.0-A output current.
Photocouplers for High Speed Communication
Toshiba offers photocouplers compliant with a wide range of communication standards such as low- to medium-speed RS-232 and high-speed RS-485 as well as factory networks.
Automotive Photocouplers
Automotive photocoupler supports IATF16949. The product lineup includes various output type products. These products are checked for reliability based on AEC-Q101.
Photocouplers for gate drive isolation & intelligent power modules (IPM) Interface
This photocoupler, supporting power supply voltages of 5 V and 15 V, is best suited to serve as an insulated interface for IPMs (Intelligent Power Modules).
Transistor Output Photocouplers
Transistor-output photocouplers are used for a wide range of applications such as feedback circuits in power supplies and interfaces in industrial equipment.
Triac Output Photocouplers / Thyristor Output Photocouplers
Triac-output photocouplers are suitable for controlling AC loads. Thyristor-output photocouplers are used to control AC loads that are directly connected to a 100-Vac or 200-Vac commercial power supplies or to protect power supplies etc.
Digital Isolators
Standard Digital Isolators
Toshiba Standard Digital Isolator features excellent noise resistance characteristics and high-speed signal transmission. It adopts a wide range of applications, from consumers to industrials where severe design is required.
Automotive Standard Digital Isolators
An automotive-grade standard digital isolator compliant with IATF 16949. These products are suitable for automotive network communication such as CAN, LIN, and SPI. They are qualified to AEC-Q100 standards for reliability.
Photorelays
Photorelays (MOSFET Output)
Photorelays are semiconductor relays consisting of an LED optically coupled to a MOSFET that are used mainly as replacements for signal relays. Having no movable contacts, photorelays are known to have better long-term reliability than mechanical relays.
Reference Designs
3‑Phase Inverter
High‑Efficiency 3‑Phase Inverter with SiC MOSFET Technology
This reference design delivers the full schematics and data for a 3‑phase inverter built with 1200 V SiC MOSFETs, enabling efficient AC 440V motor drive.
Servers and Telecoms
3 kW Power Supply for Servers and Telecoms Using Surface‑Mounted SiC MOSFET
As data centers grow in scale and power demand, this design uses surface‑mounted SiC MOSFETs to deliver higher efficiency, more power density, and reduced footprint.
Reliable 3‑Phase Inverters
Isolated Gate Drive Circuit for Reliable 3‑Phase Inverters
With safety and low‑carbon performance in mind, this gate‑drive circuit integrates multiple protection functions to support stable operation of 3‑phase power modules.