Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No806153-SFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.72Y5281
Product RangeFN 3270 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,912.880 |
| 3+ | $1,836.360 |
| 5+ | $1,788.540 |
| 10+ | $1,731.150 |
| 25+ | $1,702.460 |
Price for:Each
Minimum: 1
Multiple: 1
$1,912.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No806153-SFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.72Y5281
Product RangeFN 3270 Series
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Current Rating320A
No. of PhasesThree Phase
No. of Stages3 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeFN 3270 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
General Purpose
Current Rating
320A
No. of Stages
3 Stage
Filter Input Terminals
Quick Connect
Product Range
FN 3270 Series
Voltage Rating
520VAC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
No SVHC (14-Jun-2023)
Alternatives for 806153-SF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
