Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoEH28-1.0-02-36MCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.12AM7326
Product RangeEH Series
Your Part Number
496 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.900 |
| 10+ | $6.060 |
| 25+ | $5.070 |
| 50+ | $4.560 |
| 100+ | $4.230 |
| 250+ | $3.960 |
| 500+ | $3.760 |
| 1000+ | $3.720 |
Price for:Each
Minimum: 1
Multiple: 1
$6.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoEH28-1.0-02-36MCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.12AM7326
Product RangeEH Series
Inductance36mH
DC Current Rating1A
DC Resistance Max0.591ohm
Operating Temperature Min-25°C
Operating Temperature Max100°C
Product RangeEH Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
36mH
DC Resistance Max
0.591ohm
Operating Temperature Max
100°C
SVHC
No SVHC (27-Jun-2024)
DC Current Rating
1A
Operating Temperature Min
-25°C
Product Range
EH Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
