Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2500-20-05-C13Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.12AM7408
Product RangeFN2500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78.280 |
| 5+ | $73.000 |
| 10+ | $68.350 |
| 25+ | $63.680 |
| 50+ | $60.260 |
| 100+ | $57.470 |
| 250+ | $53.120 |
Price for:Each
Minimum: 1
Multiple: 1
$78.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2500-20-05-C13Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.12AM7408
Product RangeFN2500 Series
Filter ApplicationsGeneral Purpose
Voltage Rating277VAC
Current Rating20A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingRack Mount
Filter Input TerminalsFaston
Filter Output TerminalsFaston
Product RangeFN2500 Series
SVHC4,4'-isopropylidenediphenol (04-Feb-2026)
Technical Specifications
Filter Applications
General Purpose
Current Rating
20A
No. of Stages
1 Stage
Filter Input Terminals
Faston
Product Range
FN2500 Series
Voltage Rating
277VAC
No. of Phases
Single Phase
Filter Mounting
Rack Mount
Filter Output Terminals
Faston
SVHC
4,4'-isopropylidenediphenol (04-Feb-2026)
Alternatives for FN2500-20-05-C13
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4,4'-isopropylidenediphenol (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
