Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2560-5-04-C00Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.11AM9597
Product RangeFN2560 Series
Your Part Number
42 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.650 |
| 5+ | $46.300 |
| 10+ | $43.350 |
| 25+ | $40.390 |
| 50+ | $38.230 |
| 100+ | $36.450 |
| 250+ | $33.690 |
Price for:Each
Minimum: 1
Multiple: 1
$49.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2560-5-04-C00Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.11AM9597
Product RangeFN2560 Series
Filter ApplicationsMedical
Voltage Rating300V
Current Rating5A
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsWire Leaded
Filter Output TerminalsWire Leaded
Product RangeFN2560 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Filter Applications
Medical
Current Rating
5A
No. of Stages
2 Stage
Filter Input Terminals
Wire Leaded
Product Range
FN2560 Series
Voltage Rating
300V
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Wire Leaded
SVHC
No SVHC (27-Jun-2024)
Alternatives for FN2560-5-04-C00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
