Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN3288HV-125-35-C36-R65Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78AH7189
Product RangeFN 3288 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,335.680 |
| 5+ | $1,256.380 |
| 10+ | $1,219.800 |
| 25+ | $1,183.200 |
| 50+ | $1,128.310 |
Price for:Each
Minimum: 1
Multiple: 1
$1,335.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN3288HV-125-35-C36-R65Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78AH7189
Product RangeFN 3288 Series
Filter ApplicationsGeneral Purpose
Voltage Rating760VAC
Current Rating125A
No. of PhasesThree Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeFN 3288 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Filter Applications
General Purpose
Current Rating
125A
No. of Stages
2 Stage
Filter Input Terminals
Terminal Block
Product Range
FN 3288 Series
Voltage Rating
760VAC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Terminal Block
SVHC
No SVHC (17-Jan-2022)
Alternatives for FN3288HV-125-35-C36-R65
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
