Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | 9001KU5Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 67AH3856 |
| Product Range | Harmony 9001K Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.640 |
| 5+ | $47.610 |
| 10+ | $47.570 |
| 25+ | $42.060 |
| 50+ | $35.460 |
| 100+ | $32.220 |
| 250+ | $32.040 |
Price for:Each
Minimum: 1
Multiple: 1
$47.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | 9001KU5Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 67AH3856 |
| Product Range | Harmony 9001K Series |
| For Use With | 9001K Series 30mm Non-Illuminated Pushbutton Switches |
| Actuator / Cap Colour | Green |
| Product Range | Harmony 9001K Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| For Use With | 9001K Series 30mm Non-Illuminated Pushbutton Switches |
|---|---|
| Product Range | Harmony 9001K Series |
| Actuator / Cap Colour | Green |
|---|---|
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Alternatives for 9001KU5
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
