Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoAR1MA010Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.15B6329
Product RangeLinergy TR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.214 |
| 25+ | $0.185 |
| 50+ | $0.164 |
| 100+ | $0.146 |
| 500+ | $0.115 |
| 1000+ | $0.107 |
| 5000+ | $0.099 |
| 10000+ | $0.092 |
Price for:Each
Minimum: 1
Multiple: 1
$0.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoAR1MA010Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.15B6329
Product RangeLinergy TR Series
Marker TypeClip On Pre Printed
Legend0
Legend ColourBlack
Marker ColourYellow
Marker Dimensions38.1mm x 38.1mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPlastic
Product RangeLinergy TR Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Clip On Pre Printed
Legend Colour
Black
Marker Dimensions
38.1mm x 38.1mm
Cable Diameter Min
-
Product Range
Linergy TR Series
Legend
0
Marker Colour
Yellow
Cable Diameter Max
-
Marker Material
Plastic
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
