Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | AR1MB01TCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 15B6359 |
| Product Range | Linergy TR Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 200+ | $0.105 |
| 1000+ | $0.104 |
| 2000+ | $0.102 |
| 5000+ | $0.101 |
| 10000+ | $0.099 |
Price for:Each
Minimum: 200
Multiple: 200
$21.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | AR1MB01TCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 15B6359 |
| Product Range | Linergy TR Series |
| Marker Type | Clip On Pre Printed |
| Legend | T |
| Legend Colour | Black |
| Marker Colour | Yellow |
| Cable Diameter Max | - |
| Cable Diameter Min | - |
| Marker Material | Plastic |
| Product Range | Linergy TR Series |
| SVHC | To Be Advised |
Technical Specifications
| Marker Type | Clip On Pre Printed |
|---|---|
| Legend Colour | Black |
| Cable Diameter Max | - |
| Marker Material | Plastic |
| SVHC | To Be Advised |
| Legend | T |
|---|---|
| Marker Colour | Yellow |
| Cable Diameter Min | - |
| Product Range | Linergy TR Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
