Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCA3KN22BDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH9431
Product RangeTeSys CAK Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $108.970 |
| 5+ | $101.520 |
| 10+ | $94.540 |
| 25+ | $86.610 |
| 50+ | $78.230 |
| 100+ | $74.980 |
| 250+ | $73.580 |
Price for:Each
Minimum: 1
Multiple: 1
$108.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCA3KN22BDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH9431
Product RangeTeSys CAK Series
Contact ConfigurationDPST-NO, DPST-NC
Coil Voltage24VDC
Contact Current10A
Product RangeTeSys CAK Series
Relay MountingDIN Rail, Panel
Coil TypeDC
Contact Voltage VAC600VAC
Relay TerminalsScrew
Contact Voltage VDC-
Contact Material-
Coil Resistance-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
DPST-NO, DPST-NC
Contact Current
10A
Relay Mounting
DIN Rail, Panel
Contact Voltage VAC
600VAC
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
24VDC
Product Range
TeSys CAK Series
Coil Type
DC
Relay Terminals
Screw
Contact Material
-
SVHC
No SVHC (15-Jan-2018)
Alternatives for CA3KN22BD
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
