Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDF2CA10Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.15B7028
Product RangeTeSys DF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $19.110 |
| 25+ | $18.730 |
| 50+ | $18.350 |
| 100+ | $17.960 |
| 250+ | $17.580 |
Price for:Each
Minimum: 10
Multiple: 10
$191.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDF2CA10Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.15B7028
Product RangeTeSys DF Series
Blow Characteristic-
Fuse Current10A
Voltage Rating VAC500V
Fuse Size Metric10mm x 38mm
Fuse Size Imperial0.4" x 1.5"
Product RangeTeSys DF Series
Breaking Capacity Current AC-
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
-
Voltage Rating VAC
500V
Fuse Size Imperial
0.4" x 1.5"
Breaking Capacity Current AC
-
Fuse Current
10A
Fuse Size Metric
10mm x 38mm
Product Range
TeSys DF Series
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
